4440

Adafruit
485-4440
4440

製造商:

說明:
顯示開發工具 Monochrome 0.91 128x32 I2C OLED Display - STEMMA QT / Qwiic

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
100
預期2026/6/11
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$425.00 NT$425.00

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 顯示開發工具
RoHS:  
On Screen Display Boards
SSD1306
I2C
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: HK
尺寸: 20 mm x 35 mm
產品類型: Display Development Tools
系列: STEMMA
原廠包裝數量: 1
子類別: Development Tools
顯示區: 7 mm x 25 mm
每件重量: 9.245 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

Monochrome 0.91" 128x32 I2C OLED Display

Adafruit Monochrome 0.91" 128x32 I2C OLED Display is small (only about 1" diagonal) but very readable due to the high contrast of the OLED display. This display comprises 128x32 individual white OLED pixels, each turned on or off by the controller chip. Because the display makes it light, no backlight is required. This reduces the power required to run the OLED, which is why the display has such high contrast. The Adafruit OLED display has been put onto a breakout PCB and support circuitry to let the user use this with 3.3V (Feather/Raspberry Pi) or 5V (Arduino/ Metro328) logic levels.