103110043

Seeed Studio
713-103110043
103110043

製造商:

說明:
顯示開發工具 A203 (Version 2) Carrier Board for Jetson Nano/Xavier NX/TX2 NX with compact size and rich ports (Wifi, Bluetooth, SSD supported etc.)

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,086.00 NT$6,086.00

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 顯示開發工具
Carrier Boards
USB
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Computer Vision, Industrial Automation
產品類型: Display Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

A203 2 Version Carrier Board

Seeed Studio A203 2 Version Carrier Board adds additional pins and one USB 3.0 20-pin ZIF connector in this updated version of the A203. The A203 2 Board is a high-performance, interface-rich NVIDIA Jetson Nano / Xavier NX/TX2 NX compatible carrier board. The Carrier board provides HDMI 2.0, Gigabit Ethernet, USB3.0, M.2 key E Wi-fi / BT, M.2 key M solid-state drive, CSI camera, RS232, SD card, CAN, PIO, I2C, I2S, fan, and other rich peripheral interfaces. The board is ideal in environments with strict environmental requirements, small size, and powerful functions are required.