104990604

Seeed Studio
713-104990604
104990604

製造商:

說明:
顯示開發工具 Nextion Basic NX4832T035 - Generic 3.5'' HMI 480*320 Touch Display for Arduino Raspberry Pi

庫存量: 8

庫存:
8
可立即送貨
在途量:
23
預期2026/3/23
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,252.50 NT$2,252.50

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 顯示開發工具
Touch Displays
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Arduino Raspberry Pi, HMI Applications
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 111.458 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8543708800
ECCN:
EAR99

Nextion Touch Display for Arduino Raspberry Pi

Seeed Studio Nextion Touch Display for Arduino Raspberry Pi features the Nextion Human Machine Interface (HMI). This Seeed Studio solution provides a control and visualization interface between humans and processes, machines, applications, or appliances. Nextion is a hardware part and a software part developed for HMI applications. Nextion displays are TFT displays and have only one serial (TTL) for a power supply or connection with peripheral devices like Arduino board or Raspberry Pi.