104990605

Seeed Studio
713-104990605
104990605

製造商:

說明:
顯示開發工具 Nextion Basic NX4827T043 - Generic 4.3'' HMI 480*272 Touch Display

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
12
預期2026/4/6
50
待定
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,677.50 NT$2,677.50

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 顯示開發工具
Touch Displays
品牌: Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Arduino Raspberry Pi, HMI Applications
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 186.285 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543708800
JPHTS:
854370000
ECCN:
EAR99

Nextion Touch Display for Arduino Raspberry Pi

Seeed Studio Nextion Touch Display for Arduino Raspberry Pi features the Nextion Human Machine Interface (HMI). This Seeed Studio solution provides a control and visualization interface between humans and processes, machines, applications, or appliances. Nextion is a hardware part and a software part developed for HMI applications. Nextion displays are TFT displays and have only one serial (TTL) for a power supply or connection with peripheral devices like Arduino board or Raspberry Pi.