SI-MB4002A

Silicon Labs
634-SI-MB4002A
SI-MB4002A

製造商:

說明:
開發板及套件 - 無線 WSTK Wireless Pro Kit Mainboard EFR32 and SiWx91x Radio Boards

庫存量: 115

庫存:
115
可立即送貨
在途量:
79
預期2026/3/24
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,202.00 NT$5,202.00

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 開發板及套件 - 無線
Evaluation Boards
Bulk
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Si-MB4002A Wireless Pro Kit Mainboard (BRD4002A)

Silicon Labs Si-MB4002A Wireless Pro Kit Mainboard (BRD4002A) serves as a development board for application development and debugging of wireless products. This board incorporates an onboard J-Link debugger with a Packet Trace Interface (PTI), a Virtual COM (VCOM) port, and Advanced Energy Monitoring (AEM). This enables application development and debugging with an attached radio board and external hardware. The VCOM provides seamless communications with the target SoC over USB. The Packet Trace Interface (PTI) offers invaluable debug information about transmitted and received packets in wireless links. The Si-MB4002A mainboard comes with an onboard Si7021 relative humidity and temperature sensor and low power 128 x 128 pixel Memory LCD TFT. Additionally, this wireless pro kit mainboard contains sensors and peripherals for easy demonstration of Silicon Labs wireless products.