NK-MG51FC

Nuvoton
503-NK-MG51FC
NK-MG51FC

製造商:

說明:
開發板及套件 - 8051 An evaluation/development Kit for Nuvoton 8051

壽命週期:
Mouser新產品

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$887.74 NT$887.74

商品屬性 屬性值 選擇屬性
Nuvoton
產品類型: 開發板及套件 - 8051
Evaluation Boards
8051
MG51FC9AE
品牌: Nuvoton
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據匯流排寬度: 32 bit
接口類型: USB
工作電源電壓: 7 V to 12 V
產品類型: Development Boards & Kits - 8051
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542310001

NuMaker-MG51FC Evaluation Board

Nuvoton NuMaker-MG51FC Evaluation Board is designed to evaluate the NuMicro® MG51FC9AE microcontroller based on a 1T 8051 CMOS MCU. This evaluation board consists of two parts: an MG51FC target board and an onboard Nu-Link2-Me debugger and programmer. The NuMaker-MG51FC is designed for project evaluation, prototype development, and validation with a power consumption monitoring function. This board is suitable for a wide range of applications such as home appliances, LED lighting controls, motor controls, and industrial automation.