MIKROE-1518

Mikroe
932-MIKROE-1518
MIKROE-1518

製造商:

說明:
開發板及套件 - ARM MINI-M0 for STM32

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 25   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,189.66 NT$29,741.50

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - ARM
RoHS:  
MINI
Development Boards
ARM Cortex M0
STM32F051R8
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
數據匯流排寬度: 32 bit
描述/功能: Mini-M0 for STM32
尺寸: 50.8 mm x 17.78 mm
接口類型: UART, USB
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473302000
ECCN:
3A991.a.2

MINI-M0 for STM32

Mikroe MINI-M0 for STM32 is a small ARM® Cortex™-M4 development board containing a STM32F051R8 microcontroller. It fits perfectly into a standard DIP40 socket. The board is equipped with 16MHz SMD crystal oscillator, and 32.768KHz crystal which can be used for an internal RTCC module. It has a reset button and three signal LEDs. The board comes pre-programmed with a fast USB-UART bootloader, so no external programmers are needed for development. It operates on 3.3V power supply. An on-board voltage regulator allows the board to be powered directly from a USB cable.
Learn More