LPC-H11U14

Olimex Ltd.
909-LPC-H11U14
LPC-H11U14

製造商:

說明:
開發板及套件 - ARM

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$359.04 NT$359.04

商品屬性 屬性值 選擇屬性
Olimex Ltd.
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M0
LPC11U14
品牌: Olimex Ltd.
組裝國家: Not Available
擴散國: Not Available
原產國: BG
尺寸: 80 mm x 50 mm
用於: LPC11U14
接口類型: I2C, RS-485, SSP, UART
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529904900
ECCN:
EAR99

LPC1100-LPC1300 Low Power MCU Development Boards

Olimex LPC1100-LPC1300 Low Power MCU Development Boards include the LPC-H1343 development board with LPC1343 ARM Cortex-M3 based microcontroller, and LPC-H1114, LPC-H11A14, LPC-H11C14, and LPC-H11U14 development boards with LPC1114FBD48 ARM Cortex-M0 based microcontroller, all for embedded applications from NXP. Olimex LPC1100-LPC1300 Low Power MCU Development Boards feature a high level of integration and low power consumption. These microcontrollers support various interfaces such as one Fast-mode Plus I2C-bus interface, USB, UART, SSP interfaces, four general purpose timers, and a 10-bit ADC. Debug Interface and extension headers for all microcontroller ports are also available on each board.
Learn more