EVM430-FR6043

Texas Instruments
595-EVM430-FR6043
EVM430-FR6043

製造商:

說明:
開發板及套件 - MSP430 ULTRASONIC GAS FLOW METER EVM

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,140.34 NT$7,140.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - MSP430
RoHS:  
430-FR6043
Evaluation Modules
MSP430
MSP430FR6043
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
工作電源電壓: 1.8 V to 3.6 V
產品類型: Development Boards & Kits - MSP430
原廠包裝數量: 1
子類別: Development Tools
每件重量: 327.220 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

MSP430FR263x/MSP430FR253x超低功率微控制器

Texas Instruments MSP430FR263x / MSP430FR253x超低功率微控制器是採用CapTIvate觸控技術且基於FRAM的超低功耗MSP微控制器。這些微控制器設計用於按鈕、滑塊、車輪(BSW)及接近度應用。CapTIvate技術提供市場上最高解析度的電容式觸控解決方案,以最低功耗提供高可靠性和抗干擾性能。CapTIvate技術支持相同設計的同時發生的自電容和共電容電極,確保最高靈活性。採用CapTIvate設計中心後,工程師們可快速開發具有易用GUI的BSW應用。

EVM430-FR6043 Evaluation Module

Texas Instruments EVM430-FR6043 Evaluation Module is a development platform that can be used to evaluate the performance of the MSP430FR6043 MCU. This ultra-low power MSP430FR6043 MCU integrates an ultrasonic sensing analog front end for high precision and accurate ultrasonic measurements. The device also includes the Low-Energy Accelerator (LEA) for optimized signal processing and helps optimize power for a higher battery lifetime. The Texas Instruments EVM430-FR6043 kit provides a flexible solution to allow designers to quickly evaluate and develop with the MSP430FR6043 MCU with various transducers at different frequencies. This evaluation module can display the measurement parameters with onboard LCD and connectors for RF communication modules.