100-2342-2

BECOM Systems
516-100-2342-2
100-2342-2

製造商:

說明:
開發板及套件 - 其他處理器 eDEV-BF5xx

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$17,321.30 NT$17,321.30

商品屬性 屬性值 選擇屬性
BECOM
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Development Boards
Blackfin
eCM-BF561
Bulk
品牌: BECOM Systems
組裝國家: Not Available
擴散國: Not Available
原產國: AT
數據匯流排寬度: 32 bit
描述/功能: Development Board
尺寸: 120 mm x 120 mm
用於: eCM-BF561
接口類型: CAN, Ethernet, UART, USB
工作電源電壓: 7 V to 24 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
TARIC:
8471500000
MXHTS:
8471600499
ECCN:
3D991

eCM-BF561 Core Module with ADSP-BF561 Blackfin®

BECOM Systems eCM-BF561 Core Module is optimized for performance and parallel data processing and is powered by Analog Devices' ADSP-BF561 Blackfin® Dual Core Processor. The module integrates the processor, up to 2x 600MHz, 128MB SDRAM, 8MB Flash, 2x 100-pin expansion connectors, and a power supply with a 44mm x 33mm for factor. The eCM-BF561 is designed for industrial and commercial applications. It addresses 128MB SDRAM via its 32-bit wide SDRAM bus and has an onboard NOR-Flash of 32MB.