TWR-K70F120M

NXP Semiconductors
841-TWR-K70F120M
TWR-K70F120M

製造商:

說明:
開發板及套件 - ARM TWR MCU Brd for K70

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,415.34 NT$8,415.34

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
Development Platforms
MK70FN1M0VMJ12
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Kinetis
零件號別名: 935327855598
每件重量: 306.180 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

TWR-K70F120M Kinetis K70 Tower System Module

TWR-K70F120M Kinetis K70 Tower System Module is a demonstration and development platform for the K6x and K70F Kinetis Microcontrollers. This board which is a part of the NXP Tower System, is a modular, reusable development platform that allows designers to get to market faster with packaged evaluation boards, tools and runtime software. The module can operate as a stand-alone, low-cost platform for the evaluation of the Kinetis K6x and K70 families. The TWR-K70F120M features the Kinetis K70 low-power microcontroller based on the ARM Cortex-M4 architecture with graphical LCD controller, tamper detection, USB 2.0 HS Controller, USB 2.0 full-speed OTG controller and 10/100 Mbps Ethernet MAC. The TWR-K70F120M can also be combined with other NXP Tower peripheral modules to create development platforms for a wide variety of applications.