KITPSC3M5DP1

Infineon Technologies
726-KITPSC3M5DP1
KITPSC3M5DP1

製造商:

說明:
開發板及套件 - ARM PSOC Control C3M5 Complete System Dual Buck Evaluation Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,076.48 NT$6,076.48

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
PSOC Control
Evaluation Kits
PSC3M5
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: IN
用於: Microcontroller
工作電源電壓: 24 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: PSOC
零件號別名: KIT_PSC3M5_DP1 SP006051088
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
3A991.a.2

PSOC™ Control C3M5 Dual Buck Evaluation Kit

Infineon Technologies PSOC™ Control C3M5 Dual Buck Evaluation Kit (KITPSC3M5DP1) comprises a digital power control card featuring the PSC3M5FDS2AFQ1 and a dual buck power board with a 24V input and a 5V output. This easy-to-use kit is designed to help engineers learn and test digital power control applications with a dual buck configuration. The Infineon Technologies KITPSC3M5CC1 control card features an isolated onboard debugger, providing a plug-and-play experience.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More