C050-B

M5Stack
170-C050-B
C050-B

製造商:

說明:
開發板及套件 - PIC / DSPIC STAMP-PICO features an ultra-compact design, two low-power Xtensa 32-bit LX6

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期2026/2/18
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$828.58 NT$828.58

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 開發板及套件 - PIC / DSPIC
RoHS:  
CORE
Development Kits
品牌: M5Stack
尺寸: 18 mm x 24 mm x 4.4 mm
接口類型: ADC, GPIO, I2C, I2S, PWM, SPI, UART
最高工作溫度: + 60 C
最低工作溫度: 0 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - PIC / DSPIC
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

C050-B M5STAMP-PICO

m5Stack C050-B M5STAMP-PICO features an ultra-compact design with two low-power Xtensa® 32-bit LX6 microprocessors at 240MHz on a PCB that is tiny and is as delicate as a postage stamp. It is ideal for space-constrained or battery-powered devices such as wearables, medical devices, sensors, and other IoT devices. The device has five options of installation (SMT, DIP, flywire, grove interface), which provides endless possibilities. The device comes with a high-temperature resistant plastic shell, 3D antenna, and components to provide excellent protection.