EV70N78A

Microchip Technology
579-EV70N78A
EV70N78A

製造商:

說明:
開發板及套件 - AVR AVR-IoT Cell Mini

庫存量: 161

庫存:
161 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,427.26 NT$2,427.26

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - AVR
RoHS:  
Development Boards
品牌: Microchip Technology
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
ECCN:
3A991.a.2

AVR-IoT行動網路迷你開發板 (EV70N78A)

Microchip Technology AVR-IoT行動網路迷你開發板 (EV70N78A) 是一個完整的平台,可用於評估及開發IoT解決方案。開發板包含了AVR128DB48 AVR®微控制器、ATECC608B安全元件,和Sequans Monarch 2 GM02S行動通訊模組。如需加入感測器和致動器,可以透過內建的Adafruit Feather相容邊緣連接器或Qwiic® I2C連接器。Amazon Web Services和Arduino相容開發板亦包含一張Truphone SIM卡。

Wireless Connectivity Technologies

Microchip Technology Wireless Connectivity Technologies are seamlessly integrated into daily lives, offering network access and communication. Over the past three decades, network availability, speed, and accessibility have seen a remarkable surge. Reliable calls are expected even in remote areas, along with flawless GPS navigation and high-definition video chats on smartphones. The growing Internet of Things (IoT) and the widespread desire for pervasive connectivity to mobile apps and digital services have necessitated the deployment of faster wireless networks. Microchip Wireless Connectivity Technologies addresses these needs in short-range and long-distance scenarios, ensuring robust security and uninterrupted service.

微控制器與處理器開發套件

Microchip開發工具可搭配運作,在免費的MPLAB® X整合開發環境中透過簡單易用的圖形使用者介面,為專案提供最先進的偵錯功能。再結合上Microchip的MPLAB XC C系列一起使用,編譯器將為設計專案提供最完整的軟體解決方案。

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。