S32K3-T-BOX

NXP Semiconductors
771-S32K3-T-BOX
S32K3-T-BOX

製造商:

說明:
開發板及套件 - ARM S32K3-T-BOX

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$24,319.52 NT$24,319.52

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS: N
S32K3
Reference Design Boards
ARM Cortex M7
S32K344
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: MCUs
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935427861598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

S32K3 Eval Boards for Automotive General Purpose

NXP S32K3 Evaluation Boards for Automotive General Purpose are scalable, secure, functional-safe, high-performance boards developed for automotive and industrial applications. The NXP S32K3 boards are based on the robust S32K3 series microcontrollers. The boards deliver rich peripheral support, software compatibility, and safety features aligned with ISO 26262 ASIL B/D compliance. Typical applications include electric, hybrid vehicle control, zonal and body control units, battery management systems, electric pumps, HVAC, and lift systems.

S32K3-T-BOX評估板

NXP Semiconductors S32K3-T-BOX評估板是一款尺寸輕巧、經過高度最佳化的參考設計板。此評估板為車輛網路和遠距應用提供符合成本效益的解決方案。S32K3-T-BOX採用S32K344 MCU,以可鎖步的Arm® Cortex®-M7為基礎。此評估板能為汽車應用提供參考,例如5G遠距通訊盒加閘道器和汽車乙太網路AVB,具有遠端診斷、低可預測延遲、TSN乙太網路支援,並具備豐富的通訊介面(CAN FD/LIN/乙太網路/SJA1110)。