QB-R5F10RLC-TB

Renesas Electronics
968-QB-R5F10RLC-TB
QB-R5F10RLC-TB

製造商:

說明:
開發板及套件 - 其他處理器 Target board for RL78/L12

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$583.44 NT$583.44

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - 其他處理器
RoHS:  
RL78/L12
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

HVAC Air Quality Sensors

Renesas Electronics HVAC Air Quality Sensors include the ZMOD4410 gas sensor and HS300x humidity sensor family and the RL78/G14 microcontroller. This provides a complete solution for HVAC systems, smart appliances, and smart home/office applications. These applications meet strict air quality regulations, save energy, and help to maintain health and wellness. Power and timing solutions are also available to complete these solutions.

RL78 Target Boards

Renesas RL78 Target Boards provide an entry point to evaluation, prototyping, and development for the RL78 MCU family. Featuring an onboard RL78 MCU, the RL78 Target Boards are compatible with the Renesas E1 or E2 Lite On-chip Debugging Emulator/Flash Programmer.