Dahlia

Toradex
145-0155
Dahlia

製造商:

說明:
開發板及套件 - ARM Dahlia

庫存量: 64

庫存:
64 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,311.08 NT$6,311.08

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 開發板及套件 - ARM
RoHS:  
REACH - SVHC:
Dahlia Carrier Board
Carrier Boards
ARM Cortex A53, ARM Cortex M4F, ARM Cortex M7
Verdin SOM
品牌: Toradex
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 120 mm x 120 mm x 16.1 mm
接口類型: ADC, Audio, CAN, CAN FD, Ethernet, GPIO, I2C, JTAG, Micro SD, MIPI-CSI, MIPI-DSI, mPCIe, PWM, SPI, USB 2.0 OTGm USB 3.0, USB Type-C
工作電源電壓: 5 V to 27 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 01551103
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.