NUCLEO-G474RE

STMicroelectronics
511-NUCLEO-G474RE
NUCLEO-G474RE

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-64 development board STM32G474RE MCU, supports Arduino & ST morpho

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,333
最少: 1   多個: 1   上限: 50
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$539.92 NT$539.92

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
NUCLEO
Development Boards
ARM Cortex M4
STM32G474RET6U
Bulk
品牌: STMicroelectronics
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 431 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.

NUCLEO-G474RE STM32G4 Nucleo-64板

STMicroelectronics NUCLEO-G474RE STM32G4 Nucleo-64板提供價格合理且靈活的方式讓用戶嘗試使用STM32G4 MCU嘗試新概念和構建原型。這些都是從MCU提供的具有豐富的效能、功耗和功能組合進行選擇。Arduino™ Nano V3連接性為擴展Nucleo開放式開發平台的功能提供簡單的方法,並提供了多種專用遮罩。NUCLEO-G474RE不需要進行任何單獨探測,因為它整合了STLINK-V3E調試器/編程器。NUCLEO-G474RE隨附全面免費軟體庫和示例,可用于STM32CubeG4 MCU封裝。