NUCLEO-F756ZG

STMicroelectronics
511-NUCLEO-F756ZG
NUCLEO-F756ZG

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-144 development board STM32F756ZG MCU, supports Arduino, ST Zio & m

此產品可能需要額外文件才能出口至美國境外。

庫存量: 293

庫存:
293 可立即送貨
最少: 1   多個: 1   上限: 25
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$818.72 NT$818.72

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
NUCLEO-F756ZG
Development Boards
ARM Cortex M7
STM32F756ZGT6
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
接口類型: USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 272.160 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8543900090
ECCN:
5A002.A

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 Nucleo開發板

STMicroelectronics STM32 Nucleo開發板是專為想要熟悉STM32 MCU全系列產品的使用者所打造。這些開發板是快速打造原型的理想選擇,標準化的連接能讓設計人員在整個Nucleo開發板產品組合中建構及重複使用附加硬體。開發板連接器與Arduino相容,新的標準化ST連接器 (Morpho) 還可存取MCU上所有可用的IO。

STM32 Nucleo-144 Development Boards

STMicroelectronics STM32 Nucleo-144 Development Boards are designed to build prototypes by choosing various combinations of performance and power consumption features provided by the STM32 MCU. These boards come with expansion connectors that include ST Zio connector and ST Morpho headers. This ST Zio connector, which is an extension of Arduino™ Uno, provides access to more peripherals. Whereas ST Morpho headers make it easy to expand the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 boards do not require any separate probe as they integrate the ST-LINK/V2-1 debugger or programmer. STMicroelectronics STM32 Nucleo-144 Development Boards come with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.