EFM32-G8XX-STK

Silicon Labs
904-EFM32-G8XX-STK
EFM32-G8XX-STK

製造商:

說明:
開發板及套件 - ARM Starter Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,366.00 NT$3,366.00

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 開發板及套件 - ARM
RoHS:  
EFM32G
Starter Kits
ARM Cortex M3
EFM32
Bulk
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
數據匯流排寬度: 32 bit
接口類型: JTAG
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: EFM32
每件重量: 160 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
9023008000
MXHTS:
8542310302
ECCN:
5A992.C

Micro EFM32 Gecko Starter Kit

Silicon Labs EFM32 Gecko Starter Kit provides all the basic functionality a system developer needs to build energy-efficient applications based on the 32-bit ARM Cortex™-M3-based EFM32 Gecko microcontrollers proven to consume less than a quarter of the energy of other 8-, 16-, and 32-bit MCUs. The Starter Kit board features the EFM32G890F128 MCU, a 160-segment LCD display driven by the MCU's energy-efficient on-chip LCD controller, and a touch slider to demonstrate the MCU's capacitive sensor interface capability. Other I/O facilities include 4 x LEDs, 2 x push buttons, and a dedicated MCU reset button. The Silicon Labs EFM32 Gecko Starter Kit is supported by the energyAware™ software library built around ARM's standard CMSIS abstraction layer.