2769

Adafruit
485-2769
2769

製造商:

說明:
開發板及套件 - ARM Circuit Playground Exp. Educator's Pack

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
13
預期2026/3/23
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,398.30 NT$3,398.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - ARM
Starter Kits
ARM Cortex M0
ATSAMD21
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 646.380 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Circuit Playground Express Advanced Pack

Adafruit Circuit Playground Express Advanced Pack is a complete starter kit for the Circuit Playground Express. The Advanced Pack includes two Circuit Playground Express Boards, plus an array of parts to complete a variety of projects. The Circuit Playground Express is an all-in-one design board featuring a processor, sensors, LEDs, USB, and more, making it an ideal introduction to electronics and programming. Circuit Playground Express currently supports programming via Microsoft MakeCode, a web-based code editor for physical computing. Using MakeCode's visual block-based editor, or its JavaScript editor, users can build programs to create custom animations, sounds, and use sensor events like "On Shake" to react to external stimuli.