ABX00107

Arduino
782-ABX00107
ABX00107

製造商:

說明:
開發板及套件 - ARM Modulino Knob

壽命週期:
新產品:
該製造商的新產品。

庫存量: 40

庫存:
40 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$306.68 NT$306.68
NT$286.96 NT$7,174.00
NT$233.92 NT$58,480.00
NT$227.12 NT$227,120.00

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 開發板及套件 - ARM
RoHS:  
ARM Cortex M0+
STM32C011F4
Bulk
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
數據匯流排寬度: 32 bit
尺寸: 41 mm x 25.36 mm x 1.6 mm
接口類型: I2C
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 25
子類別: Development Tools
公司名稱: Modulino
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Modulino® Knob

Arduino Modulino® Knob is a compact, plug-and-play input module that features a quadrature rotary encoder (PEC11J-9215F-S0015) paired with an onboard STM32C011F4 microcontroller, enabling both precise rotational input and push-button interaction. The module is designed to integrate seamlessly with the Arduino ecosystem. Featuring a high-quality rotary encoder with a tactile push-button, the Modulino Knob allows users to implement intuitive control interfaces for a wide range of applications, such as menu navigation, parameter adjustment, and interactive projects. It connects via the Qwiic I2C connector, enabling easy daisy-chaining with other Modulino components without soldering. The module also includes a built-in RGB LED for visual feedback, enhancing user interaction. With a robust design and Arduino’s signature ease of use, the Modulino Knob is ideal for both prototyping and educational environments.

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.