DFR1145

DFRobot
426-DFR1145
DFR1145

製造商:

說明:
開發板及套件 - ARM FireBeetle 2 ESP32-S3 (N4) Dual-core IoT Microcontroller (No Cam, 4MB Fl., 512KB SR., Supports AI Acceleration)

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
預期2026/3/4
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$378.42 NT$378.42

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 開發板及套件 - ARM
RoHS:  
FireBeetle
Development Boards
ESP32-S3
Bulk
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 25.4 mm x 60 mm
用於: Control Panel UI Design, Remote Control of Robots
接口類型: I2C, UART, USB
工作電源電壓: 5 VDC
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

DFR1145 Development Board

DFRobot DFR1145 Development Board features a 32-bit dual-core processor with a clock frequency of 240MHz and 4MB of built-in flash memory. This FireBeetle 2 ESP32-S3(N4) is a main control board designed based on the Espressif ESP32-S3-WROOM-1-N4 module. The ESP32-S3 chip used in the DFR1145 supports AI acceleration, which is a standout feature for edge computing applications. The DFR1145 development board supports dual-mode communication of Wi-Fi® and BLUETOOTH® 5.0. This board supports both USB and external lithium battery power supply and can automatically switch between power sources in dual power supply mode. With dimensions of 25.4mm x 60mm, it has onboard Wi-Fi and BLUETOOTH® antennas and adopts a stamp hole design. This design makes it easy to embed or integrate into PCB prototypes. The DFR1145 board is suitable for home automation renovation, IoT device prototyping, IoT remote monitoring, and remote robot control.