CY8CPROTO-040T-MS

Infineon Technologies
726-CY8CPROTO040TMS
CY8CPROTO-040T-MS

製造商:

說明:
開發板及套件 - ARM PSOC 4000T Multi-Sense easy to use Prototyping Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 38

庫存:
38 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,319.82 NT$2,319.82

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
4000T
Add-On Boards
ARM Cortex-M0
PSoC 4000T
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: IN
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: PSOC
零件號別名: CY8CPROTO-040T-MS SP006073363
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

CY8CPROTO-040T-MS Multi-Sense Prototyping Kit

Infineon Technologies CY8CPROTO-040T-MS Multi-Sense Prototyping Kit demonstrates the capacities of fifth-generation CAPSENSE™ technology, including touch-sensing performance and low-power operation with always-on sensing. This kit is split into a control board and multiple daughter boards. The CY8CPROTO-040T-MS kit includes a PSOC 4000T multi-sense control board, an inductive keypad-4 expansion board, an inductive keypad-2 expansion board, and a liquid-level sensor expansion board. This kit consists of a USB Type-A to USB Type-C® cable and a quick start guide. The CY8CPROTO-040T-MS kit is used in wearables, home appliances, small kitchen appliances, coffee machines, and smart speakers.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY8CPROTO-040T PSOC™ 4000T CAPSENSE™ Kit

Infineon Technologies CY8CPROTO-040T PSOC™ 4000T CAPSENSE™ Prototyping Kit offers an easy, out-of-the-box experience with 5th-generation CAPSENSE™ technology. The CY8CPROTO-040T kit demonstrates excellent low-power touch performance on PSOC 4.