FRDM-K66F

NXP Semiconductors
841-FRDM-K66F
FRDM-K66F

製造商:

說明:
開發板及套件 - ARM Freedom Development Board for Kinetis K26 and K66 MCUs

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,314.66 NT$3,314.66

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
MK66FN2M0VMD18
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
描述/功能: Freedom board for the Kinetis K66
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Kinetis
零件號別名: 935327803598
每件重量: 157.248 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

FRDM-K66F Freedom Development Platform

NXP FRDM-K66F Freedom Development Platform is designed to evaluate the K66 and K26 Kinetis K series MCUs. This development platform features a Kinetis K series microcontroller built on the ARM© Cortex®-M4 core. The FRDM-K66F platform operates within the 1.71-3.6V power supply voltage range. This development platform features an MK66FN2M0VMD18 MCU with 180MHz maximum operation frequency, 2MB Flash, and 256KB RAM. The FRDM-K66F is form-factor compatible with the ArduinoTM R3 pin layout and provides a broad range of expansion board options.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.