FRDM-KL82Z

NXP Semiconductors
841-FRDM-KL82Z
FRDM-KL82Z

製造商:

說明:
開發板及套件 - ARM Freedom Development Board for Kinetis KL81 and KL82 MCUs

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,495.32 NT$1,495.32

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
MKL82Z128VLK7
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
描述/功能: Freescale Freedom development platform
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Kinetis
零件號別名: 935327143598
每件重量: 136.080 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

FRDM Development Platform for Kinetis L Series

NXP Semiconductors FRDM Development Platform for Kinetis L Series are small, low-power, cost-effective evaluation and development platforms perfect for quick application prototyping and demonstration of the of Kinetis L MCU families. These evaluation boards offer an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and classic programming and run-control capabilities. The Freedom platform is compatible with the Arduino™ standard, enabling usage of a rich-set of third-party expansion boards. Many Freedom development platforms are also mbed™ enabled.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.