STM32F0DISCOVERY

STMicroelectronics
511-STM32F0DISCOVERY
STM32F0DISCOVERY

製造商:

說明:
開發板及套件 - ARM Discovery F0 Board 32-Bit ARM Cortex M0

庫存量: 276

庫存:
276 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 25
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$323.68 NT$323.68

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
STM32F0DISCOVERY
Discovery Kits
ARM Cortex M0
STM32F051R8T6
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: USB
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: STM32 DISCOVERY
每件重量: 115 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
8542399000
ECCN:
3A991.a.2

STM32F0DISCOVERY Discovery Kit

STMicroelectorincs STM32F0DISCOVERY Discovery Kit helps to discover the features of the STM32F051xx Cortex®-M0 features and to develop your applications easily. The kit includes everything required for beginners and experienced users to get started quickly.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.