NUCLEO-C092RC

STMicroelectronics
511-NUCLEO-C092RC
NUCLEO-C092RC

製造商:

說明:
開發板及套件 - ARM STM32 Nucleo-64 development board with STM32C092RC MCU, supports FDCAN, Arduino and ST morpho connectivity

壽命週期:
新產品:
該製造商的新產品。

庫存量: 635

庫存:
635 可立即送貨
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$495.04 NT$495.04

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
Reference Boards
MB1717, STM32C092RC
Bulk
品牌: STMicroelectronics
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 78 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
3A991.a.2

NUCLEO-C092RC Nucleo-64 Dev Board for STM32C092RC

STMicroelectronics NUCLEO-C092RC Nucleo-64 Dev Board for STM32C092RC offers an affordable and flexible way to try concepts and build prototypes provided by the STM32 microcontroller. This board supports ARDUINO® Uno V3 connectivity and ST morpho headers for full STM32 I/Os access. The NUCLEO-C092RC board offers a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE. The STM32 Nucleo-64 board integrates the ST-LINK debugger/programmer without any separate probe. This board features a 32.768kHz crystal oscillator, one user LED shared with ARDUINO®, and one user and one reset push-button. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.