TMDSCSK388

Texas Instruments
595-TMDSCSK388
TMDSCSK388

製造商:

說明:
開發板及套件 - ARM Kit Requires Part 59 5-TMDSCSKCC

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,137.00 NT$6,137.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - ARM
RoHS: N
TMDSCSK388
Evaluation Modules
ARM Cortex A8
DM388
品牌: Texas Instruments
數據匯流排寬度: 32 bit
描述/功能: DM388 camera starter kit
接口類型: Ethernet, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

TMDSCSK388 Camera Starter Kit (CSK)

Texas Instruments TMDSCSK388 Camera Starter Kit (CSK) enables developers to begin designing wireless or wired connected digital video applications. These applications include security cameras, car DVRs, endoscopes, action-wearable cameras, drones, video doorbells, baby monitors, and other connected video products. The carrier board is common and can be used with other digital media (DM) processor boards if desired. The included Leopard Imaging sensor and demonstration software allows for streaming of compressed video over wireless connection within minutes.