3677

Adafruit
485-3677
3677

製造商:

說明:
開發板及套件 - AVR Adafruit Itsy Bitsy 32u4 - 5V 16MHz

庫存量: 177

庫存:
177 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$338.30 NT$338.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - AVR
RoHS:  
Development Boards
AVR
ATmega32U4
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 8 bit
尺寸: 35 mm x 18 mm x 4.1 mm
接口類型: GPIO, I2C, SPI, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
90303101
ECCN:
EAR99

Itsy Bitsy 32u4

Adafruit Itsy Bitsy 32u4 are Arduino-compatible microcontroller boards based on the low-power Microchip Technology ATmega32U4 8-bit MCU. These microcontroller boards are available in 3V, 8MHz, and 5V, 16MHz versions and have six power pins, six analog and digital pins, and 17 digital pins. The Itsy Bitsy 32u4 features USB uploading and debugging, a micro-USB jack for power, onboard red LED pin, 23 GPIOs, and a reset button. The 3V version has two special pins, the VHigh pin that drives NeoPixels and a digital pin connected to a level shifter with a high logic output. The 5V version features an onboard 5.0V power regulator with 150mA output capability and ultra-low dropout.