1500

Adafruit
485-1500
1500

製造商:

說明:
開發板及套件 - AVR Trinket-Mini MCU 3.3V Logic

庫存量: 96

庫存:
96 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$236.30 NT$236.30

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - AVR
RoHS:  
Development Boards
AVR
ATtiny85
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Comes with a micro-B USB connector rather than mini-B
尺寸: 27 mm x 15 mm x 4 mm
用於: Attiny85
接口類型: USB
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Trinket
每件重量: 4.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

Trinkets

Adafruit Trinkets are tiny microcontroller boards that are Arduino-IDE programmable and built around the Atmel ATtiny85, a little chip with a lot of power. The Trinket is small enough to fit into any project and low cost to use without hesitation. The Attiny85 has 8K of flash, and 5 I/O pins, including analog inputs and PWM 'analog' outputs. A USB bootloader allows the Trinket to plug into any computer for reprogramming over a USB port, just like an Arduino.