DEV-11364

SparkFun
474-DEV-11364
DEV-11364

製造商:

說明:
開發板及套件 - AVR LilyTwinkle

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$236.30 NT$236.30

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 開發板及套件 - AVR
RoHS:  
LilyPad
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.179 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

LilyTwinkle

SparkFun LilyTwinkle is a tiny LilyPad board designed to add some twinkle to a project. The LilyTwinkle is as small as some of the LilyPad sensors but has an ATtiny microcontroller. Sew on four LEDs and connect a battery, and the LEDs will twinkle-fade. SparkFun LilyTwinkle is a quick and easy way to add twinkling lights to a project without any programming or a bulky mainboard.

LilyPad

SparkFun LilyPad is a wearable e-textile technology that has been creatively designed and can be sewn into fabric. Various input, output, power, and sensor boards are available. LilyPad is also washable with special care.