DC2026C-KIT

Analog Devices
584-DC2026C-KIT
DC2026C-KIT

製造商:

說明:
開發板及套件 - AVR DC2026C with DC934A - Linduino One Isola

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,240.05 NT$6,240.05

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開發板及套件 - AVR
RoHS:  
LTC2607
Demonstration Kits
AVR
ATmega328P-AU
Bulk
品牌: Analog Devices
數據匯流排寬度: 8 bit
用於: DC934A, LTC2607, LTC2422
接口類型: I2C, SPI
工作電源電壓: 7 V to 20 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 431 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
美國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Linduino® One (DC2026)

Analog Devices Linduino® One (DC2026) is an Arduino Uno-compatible demonstration board designed to interface with Analog Devices QuikEval evaluation boards. The Linduino One comes preloaded with a DC590 emulator program (called "Sketch") that allows attached demo boards to run with the standard QuikEval GUI software. This enables the functionality of the board to be verified before starting firmware development. After evaluation with QuikEval, the Linduino One can be reprogrammed with customer code. There is a top-level demonstration Sketch for each part’s library that provides a text terminal interface to the board, demonstrating the library functions.