KIT-19935

SparkFun
474-KIT-19935
KIT-19935

製造商:

說明:
開發板及套件 - 其他處理器 SparkFun MicroMod mikroBUS Starter Kit

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,975.00 NT$2,975.00

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Starter Kits
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: MicroMod mikroBUS Starter Kit
接口類型: I2C, SPI, UART
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MicroMod mikroBUS Starter Kit

SparkFun MicroMod mikroBUS Starter Kit is designed to use the MicroMod and Click ecosystems side-by-side. The core of this kit is designed around the MicroMod mikroBUS™ carrier board and the MicroMod STM32 processor. This MicroMod mikroBUS carrier board takes advantage of the MicroMod, Qwiic, and mikroBUS™ ecosystems to rapidly prototype with each of them. The MicroMod mikroBUS carrier board also features two Qwiic connectors to integrate hundreds of Qwiic sensors and accessories seamlessly. With MicroMod M.2 socket and mikroBUS, 8-pin header experiments can be carried out on any processor board in the MicroMod ecosystem.