EK11

Apex Microtechnology
137-EK11
EK11

製造商:

說明:
開發板及套件 - 其他處理器 Evaluation Kit, PA90, PA91, PA98

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,100.80 NT$3,100.80

商品屬性 屬性值 選擇屬性
Apex Microtechnology
產品類型: 開發板及套件 - 其他處理器
RoHS: N
Evaluation Kits
PA90, PA91, PA98
Bulk
品牌: Apex Microtechnology
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
每件重量: 120 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EK11 Evaluation Kit

Apex Microtechnology EK11 Evaluation Kit is for use with PA90, PA91, and PA98 operational amplifiers. This evaluation kit is flexible enough to analyze a multitude of standard or proprietary circuit configurations due to its ample breadboarding areas. With the terminals located on the edge of the circuit board, an external connection to the evaluation kit is achievable. Apex Microtechnology EK11 Evaluation Kit offers terminal pads that are suitable for standard banana jacks or direct soldering of wires.