KITA2GTC3675VTRBTOBO1

Infineon Technologies
726-KITA2GTC3675VTRB
KITA2GTC3675VTRBTOBO1

製造商:

說明:
開發板及套件 - 其他處理器 OTHER ACEE

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$19,323.90 NT$19,323.90

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - 其他處理器
RoHS: N
Evaluation Boards
TC367
Container
品牌: Infineon Technologies
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
公司名稱: AURIX
零件號別名: KIT_A2G_TC367_5V_TRB SP004363842
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
3A991.a.2

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

AURIX™ TC367 Evaluation Board

Infineon Technologies AURIX™ TC367 Evaluation Board is designed to help users quickly start developing, evaluating, and testing the software. This board includes the TLF35584QV multi-voltage safety microprocessor supply, the TLE9221SX FlexRay™ transceiver, the TLE9251VSJ high-speed CAN transceiver, and various LEDs. The TC367 evaluation board features the USB to UART bridge – Ethernet Gigabit PHY, USB to UART bridge FT2232HL, 20MHz crystal, serial EEPROM, and LIN transceiver. Different connectors include an RJ45 connector for Ethernet, a standard power connector, a 16-pin header for JTAG interface, and a 10-pin (2x5) header for LIN transceiver.