28850

Parallax
619-28850
28850

製造商:

說明:
開發板及套件 - 其他處理器 BOARD OF EDUCATION USB VERSION

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,379.66 NT$2,379.66
NT$2,260.66 NT$11,303.30
NT$2,147.78 NT$21,477.80
NT$2,018.92 NT$50,473.00

商品屬性 屬性值 選擇屬性
Parallax
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Development Boards
Multiple
BASIC Stamp 2 Modules
品牌: Parallax
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 95 mm x 70 mm
接口類型: USB
最高工作溫度: + 70 C
最低工作溫度: 0 C
工作電源電壓: 6 V to 9 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
每件重量: 80.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
USHTS:
8541590080
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

Board of Education

Parallax Board Of Education (BOE) is a versatile, low-cost development platform designed for learning and using any of Parallax's 24-pin BASIC Stamp® MCU modules. Its compact size, convenient features, and low price make it an ideal tool for the student and educator. For educators, the Parallax BOE provides a clean, efficient platform for Parallax Stamps in class parts and text kits or any BASIC Stamp-based curriculum.

Board of Education Products

Parallax Board of Education Products combine the integrated multicore microcontroller and Arduino platform programming for simple prototyping and learning the basics of electronics, programming, and robotics.