C008-B

M5Stack
170-C008-B
C008-B

製造商:

說明:
開發板及套件 - 無線 ATOM Matrix ,a size of only 24 * 24mm, is the most compact development board

庫存量: 10

庫存:
10
可立即送貨
在途量:
110
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$527.00 NT$527.00

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 開發板及套件 - 無線
RoHS:  
ATOM
Development Boards
240 MHz
ESP32
Bulk
品牌: M5Stack
尺寸: 24 mm x 24 mm x 10 mm
接口類型: USB
最高工作溫度: + 40 C
最低工作溫度: 0 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 10
子類別: Development Tools
每件重量: 14 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

ATOM Matrix ESP32 Development Kit

M5Stack ATOM Matrix ESP32 Development Kit features a 240MHz dual-core ESP32-PICO chip that comes integrated with Wi-Fi and Bluetooth® technologies. The board has a 4MB of integrated SPI flash memory and provides an Infrared (IR) LED, a built-in IMU sensor (MPU6886), and an HY2.0 interface. This ATOM matrix board provides more GPIOs for customization that are suitable for handy and miniature embedded device development. The board comes with a general-purpose programmable button that is provided below the RGB Led matrix. This enables users to add input support to their various projects. The ATOM matrix board operates at a 5V supply voltage and 0°C to 40°C temperature range. The development board is available in 24mm x 24mm x 14mm dimensions. Typical applications include the Internet of Things (IoT) terminal controller, IoT node, and wearable peripherals.