C008

M5Stack
170-C008
C008

製造商:

說明:
開發板及套件 - 無線 Atom Lite, which has a size of only 24*24mm, is a very compact development board

庫存量: 1,060

庫存:
1,060
可立即送貨
在途量:
1,620
預期2026/2/18
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$261.46 NT$261.46

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 開發板及套件 - 無線
RoHS:  
ATOM
Development Boards
240 MHz
ESP32
Bulk
品牌: M5Stack
尺寸: 24 mm x 24 mm x 10 mm
接口類型: USB
最高工作溫度: + 40 C
最低工作溫度: 0 C
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 10
子類別: Development Tools
每件重量: 12 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ATOM Lite ESP32 Development Kit

M5Stack ATOM Lite ESP32 Development Kit features a 240MHz dual-core ESP32-PICO chip that comes integrated with Wi-Fi and Bluetooth® technologies. The board has a 4MB of integrated SPI flash memory and provides Infra-red LED, RGB LED, buttons, and HY2.0 interface. This ATOM lite board provides more GPIOs for customization that are suitable for embedded smart home devices and in making smart toys. The board can also connect to external sensors and actuators through 6 GPIOs. This ATOM lite board operates at a 5V supply voltage and 0°C to 40°C temperature range. The development board is available in 24mm x 24mm x 10mm dimensions. Typical applications include the Internet of Things (IoT) terminal controller, IoT node, and wearable peripherals.