QN9080SIP-DK

NXP Semiconductors
771-QN9080SIP-DK
QN9080SIP-DK

製造商:

說明:
開發板及套件 - 無線 QN9080SIP Development Kit

此產品可能需要額外文件才能出口至美國境外。

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,462.16 NT$4,462.16

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - 無線
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
QN9080
Demonstration Kits
ARM Cortex M4F
2.4 GHz to 2.4835 GHz
QN9080
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: UART, USB
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935358543598
每件重量: 500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471500150
ECCN:
5A002.a.1

QN9080SIP-DK Wireless Development Board

NXP Semiconductors QN9080SIP-DK Wireless Development Board is enabled by QN9080SIP built on QN9080 BLUETOOTH® MCU and NT3H2211 NTAG® supporting Bluetooth 5, Generic FSK, and NFC. The QN9080SIP also integrates 32MHz and 32kHz crystals, RF matching, and a 2.4GHz antenna. This development kit contains a development board, a USB dongle, and an NFC antenna. The NXP Semiconductors QN9080SIP-DK board provides SWD/JTAG and USB interface for debugging and is form-factor compatible with the Arduino™. This USB dongle is a Bluetooth device powered by QN9080 that acts as a master or slave when communicating with the QN9080SIP development board.

QN9080DK Development Kit

NXP Semiconductors QN9080DK Development Kit is an evaluation and design platform based on the NXP QN9080 BLUETOOTH®/BLE System-on-Chip (SoC). The included QN9080DK Board integrates buttons, a Piezo buzzer, and a tri-color LED, making it easy to discern the IC status and reset the system. The Board also provides useful interfaces, such as the USB port for UART communication, the CMSIS-DAP debugger, and the standard Arduino and Pmod connector.