CC2650STK

Texas Instruments
595-CC2650STK
CC2650STK

製造商:

說明:
開發板及套件 - 無線 SimpleLink Bluetooth Smart SensorTag A 5 A 595-LPSTK-CC1352R

庫存量: 4

庫存:
4
可立即送貨
在途量:
7
預期2026/5/20
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,499.34 NT$2,499.34

相似產品

Texas Instruments LPSTK-CC1352R
Texas Instruments
多協議開發工具

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - 無線
RoHS:
CC2650STK
Development Kits
CC2650, HDC1000, OPT3001, TMP007
品牌: Texas Instruments
組裝國家: TN
擴散國: Not Available
原產國: TN
描述/功能: Includes 10 Low Power MEMS sensors, including microphone, light and magnet
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SimpleLink
每件重量: 91.050 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
5A992.C

SimpleLink™微控制器 (MCU)

Texas Instruments SimpleLink™微控制器 (MCU) 在單一開發平台上提供最多樣化且具差異性的有線和無線Arm® MCU產品組合。此環境提供彈性的軟硬體和工具選項,可供客戶開發物聯網 (IoT) 應用。SimpleLink平台提供單一的軟體架構、模組化開發套件和免費軟體工具,可在整個產品組合內100%重複使用程式碼。同時亦支援多種連線標準和技術,包括RS-485、藍牙®低功耗、Wi-Fi®、Sub-1 GHz及ZigBee®,和Thread。SimpleLink微控制器可協助製造商輕鬆進行開發,流暢無縫地重複使用資源,以擴展其連線產品組合。

SensorTag Kits

Texas Instruments SensorTag Kits are the next-generation IoT demonstration kits that combine sensor data with cloud connectivity. These kits make IoT easy, with a secure connection to the cloud. Designers can use the SensorTag app (available for iOS and Android) to connect the user's data to the cloud in just a few minutes. These kits provide access to multiple wireless connectivity technologies. These sensor tags are available in three variants, each offering unique features. The CC2650STK covers multiple standards supporting BLUETOOTH® low energy, 6LoWPAN, and ZigBee. The CC1350STK provides access to Bluetooth low energy and Sub-1GHz long-range wireless. The CC3200STK-WIFIMK covers low-power wireless SimpleLink Wi-Fi. Each of these devices provides for low-power or battery-less operation. All MCUs featured in the Sensor Tag kits require little to no battery power, enabling designs that last months to years.

CC2650STK SimpleLink™藍牙智慧型感應器

Texas Instruments CC2650STK SimpleLink™ Bluetooth Smart SensorTag loT Kit assists design engineers to realize cloud connected product ideas. The new SensorTag now includes 10 low power MEMS sensors in a tiny red package. It is expandable with DevPacks to make it easy to add your own sensors or actuators. You can connect to the cloud with Bluetooth Smart and get your sensor data online in 3 minutes. The SensorTag is ready to use right out the box with an iOS and Android app, no programming experience is required to get started. The new SensorTag is based on the CC2650 wireless MCU, offering 75% lower power consumption than previous Bluetooth Smart products. This allows the SensorTag to be battery powered, and offer years of battery lifetime from a single coin cell battery.
Learn More