ATSTK600-SC16

Microchip Technology
556-ATSTK600-SC16
ATSTK600-SC16

製造商:

說明:
插座及轉接器 STK600 SOCKETCARD QFP48/0.5MM PITCH

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,952.22 NT$2,952.22

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 插座及轉接器
RoHS:  
Routing Cards
STK600
品牌: Microchip Technology
核心: AVR
組裝國家: Not Available
擴散國: Not Available
原產國: MY
數據匯流排寬度: 32 bit
描述/功能: Generic STK600 socket card for devices in TQFP 48 pin package, 0.5 pitch, 7 x 7 body size
尺寸: 105 mm x 82 mm x 1.6 mm
產品類型: Sockets & Adapters
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: TQFP-48 AVR MCUs
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

STK600 AVR® Flash MCU Starter Kit

Atmel / Microchip STK600 AVR® Flash MCU Starter Kit is a complete starter kit and development system for 8-bit and 32-bit AVR Flash microcontrollers. The STK600 Starter Kit features a modular design, using separate Routing Cards and Socket Cards, which route the signals from the device to the appropriate hardware. The Routing Card and Socket Card for a specific device are not included and must be purchased separately.