DFR0356

DFRobot
426-DFR0356
DFR0356

製造商:

說明:
子卡及OEM板 Beetle BLE Shield

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$132.60 NT$132.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 子卡及OEM板
RoHS:  
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Daughter Cards & OEM Boards
系列: Beetle
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 12 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8543709860
MXHTS:
8473300499
ECCN:
EAR99

Arduino Shields

DFRobot Arduino Shields are the stackable functional boards for Arduino microcontrollers. The shields are easy to use and can be plugged on top of the Arduino PCB expanding its capabilities. These shields come with various functions for a variety of applications.

Bluno Beetle Shield

DFRobot Bluno Beetle Shield expands the Beetle's single analog and digital I/O pins to the 3-pin Gravity interface. This makes it easy to connect Gravity modules and gives more power and ground connections. A convenient external power supply and a 5-8V switch to turn the board on and off are included. To use the shield, the Bluno Beetle is stacked onto the shield's I/O pins and then soldered in place.