DFR1095

DFRobot
426-DFR1095
DFR1095

製造商:

說明:
子卡及OEM板 The LattePanda Sigma UPS is a robust and flexible power backup solution tailored for the LattePanda Sigma x86 Windows / Linux Single Board Computer Server. Utilizing four 18650 lithium-ion batteries as storage cells, it ensures uninterrupted power de

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,639.82 NT$1,639.82

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 子卡及OEM板
RoHS:  
Expansion Boards
LattePanda Sigma
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 60 C
最低工作溫度: 0 C
工作電源電壓: 19 V to 24 V
封裝: Bulk
產品類型: Daughter Cards & OEM Boards
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504909090
USHTS:
8504909690
JPHTS:
850490000
KRHTS:
8504909000
BRHTS:
85049090
ECCN:
EAR99

DFR1095 UPS Expansion HAT

DFRobot DFR1095 UPS Expansion HAT is a robust and flexible power backup solution tailored for the LattePanda Sigma x86 Windows/Linux single board computer server.  This UPS supports dual power input interfaces: Type-C PD (20V, 100W) and 5.5mm x 2.5mm DC Jack (19V to 24V, ≥90W). The DFR1095 UPS operates with a 3.7V 18650 lithium-ion battery, a 2A charging current, and an operating temperature range of 0°C to 40℃. This UPS features 4 x 18650 lithium-ion batteries that power the LattePanda Sigma directly, eliminating the need for additional boost or buck conversion steps. The DFR1095 UPS is ideal for  IoT systems, edge computing, and robotics applications.