AC164167

Microchip Technology
579-AC164167
AC164167

製造商:

說明:
子卡及OEM板 TA100 8-Pin Mikrobus Socket Board

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,560.26 NT$1,560.26

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 子卡及OEM板
Socket Boards
8-Pin SOIC
品牌: Microchip Technology
接口類型: I2C, SPI
工作電源電壓: 3.3 V to 5 V
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: TA100
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

AC164167 8-Pin SOIC Socket Board

Microchip Technology AC164167 8-Pin SOIC Socket Board is designed to develop applications using microcontroller boards that support the mikroBUS extension header. The socket allows the user to try out the various configurations of the TA100 device to select an optimal configuration for a given application. This Microchip Technology  AC164167 board supports both 3.3V and 5V supply operations and can be used with either I2C or SPI interfaces present on the device. The AC164167 board’s dimensions match the medium-sized add-on board defined in the mikroBUS specification. Using an adapter board, the socket board can also be used with Microchip microcontroller development boards that support an Xplained Pro interface. This socket board features onboard 4.7kΩ I2C resistors, an onboard LED power indicator, one mikroBUS connector, and an optional GPIO header.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。