MA330042

Microchip Technology
579-MA330042
MA330042

製造商:

說明:
子卡及OEM板 dsPIC33CK256MP508 General Purpose PIM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$936.02 NT$936.02

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 子卡及OEM板
RoHS:  
Plug-In Modules
品牌: Microchip Technology
核心: dsPIC33CK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 16 bit
產品類型: Daughter Cards & OEM Boards
系列: dsPIC33CK
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: dsPIC33CK256MP508
公司名稱: dsPIC
每件重量: 64.190 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MA330042 General Purpose Plug-In Module

Microchip Technology MA330042 General Purpose Plug-In Module is designed to evaluate dsPIC33CK256MP508 Digital Signal Controllers (DSC) using the Explorer 16 or Explorer 16/32 development board. These dsPIC33CK256MP508 digital signal controllers are the first Microchip single-core 16-bit DSCs with 100 MIPS performance. The dsPIC33CK256MP508 General Purpose Explorer 16/32 Plug-in Module (PIM) (MA330042) features the dsPIC33CK256MP508 80-pin device on the 100-pin PIM.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。