MA180029

Microchip Technology
579-MA180029
MA180029

製造商:

說明:
子卡及OEM板 PIC18F47J53 FS USB Demo Board

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,125.28 NT$3,125.28

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 子卡及OEM板
RoHS:  
Demonstration Boards
品牌: Microchip Technology
核心: PIC
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 8 bit
描述/功能: PIC18F47J53 FS USB Demo Board/Plug-In Module (MA180029) is a USB 2.0 full speed and low speed board featuring the PIC18F47J53
接口類型: USB
工作電源電壓: 5 V
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: PIC18F47J53
每件重量: 186.880 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC18F27J53/PIC18F47J53 USB MCU

Microchip Technology PIC18F27J53/PIC18F47J53 USB微控制器(MCU)提供高達128 KB的閃存程式記憶體和4 KB RAM,為免費的Microchip USB堆疊和應用代碼提供了大量代碼空間。PIC18F47J53 MCU採用XLP技術,可大大降低功耗。這些Microchip Technology USB MCU還具有全速USB 2.0功能,支持可執行遠端現場升級、下載使用資料及連接診斷設備的應用程式。PIC18F27J53/PIC18F47J53 MCU包含集成的mTouch™感應能力,能夠輕鬆實現電容式觸摸感應用戶介面。PIC18F27J53/PIC18F47J53 MCU最適用於要求USB功能的便攜式應用。片上12位ADC提供許多高端傳感器、儀錶及測量應用所需的精度。
瞭解更多