5.01.20

Segger Microcontroller
943-5.01.20
5.01.20

製造商:

說明:
編程器 - 基於處理器 a programming tool for microcontrollers with on-chip or external flash memory

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$137,700.00 NT$137,700.00

商品屬性 屬性值 選擇屬性
Segger Microcontroller
產品類型: 編程器 - 基於處理器
RoHS:  
Flasher Hub
品牌: Segger Microcontroller
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: USB
封裝: Each
產品類型: Programmers - Processor Based
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471800000

Flasher Hub-12

SEGGER Microcontroller Flasher Hub-12 controls multiple Flasher compacts so that the devices program simultaneously. Users can connect up to twenty-four Flashers to a single Flasher Hub‑12 to create a single, powerful gang programmer for efficient high-speed parallel programming. This Hub-12, when combined with Flasher software and documentation pack, offers support for a wide range of SPI-Flash devices and CPU cores. The Flasher Hub-12 features Ethernet, UART/RS232, and USB host interfaces. This Hub-12 is available in blue color and 6″ x 8.25″ x 1.75″ dimensions. The Flasher Hub-12 comes with a USB cable and a power connector. The Flasher Hub-12 is ideal for high-volume multi-panel and multi-target mass production requirements.