8.06.22

Segger Microcontroller
943-8.06.22
8.06.22

製造商:

說明:
插座及轉接器 SEGGER STM8 Adapter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,258.62 NT$2,258.62

商品屬性 屬性值 選擇屬性
Segger Microcontroller
產品類型: 插座及轉接器
RoHS:  
Adapters
Flasher ATE, Flasher PRO, Flasher Portable PLUS
品牌: Segger Microcontroller
核心: STM8
組裝國家: Not Available
擴散國: Not Available
原產國: DE
數據匯流排寬度: 8 bit
封裝: Each
產品類型: Sockets & Adapters
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: STM8 MCUs
每件重量: 14.305 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
ECCN:
EAR99

Flasher STM8 Adapter

SEGGER Microcontroller Flasher STM8 Adapter is designed to program flash targets for microcontrollers with on-chip Flash memory and STM8 core. This adapter connects to a PC via USB, Ethernet, or RS232 interface. Flasher STM8 includes a built-in 10-pin interface connector and a built-in 4-pin interface connector compatible with the debug connectors used by STM8 eval systems. This adapter operates at 5°C to 60°C temperature range. Segger Flasher STM8 functions with 1.2V to 5V target interface voltage and 4.5V to 5V target supply voltage. This adapter is designed and tested to work with STM8A, STM8L, and STM8S.