MSP-FET

Texas Instruments
595-MSP-FET
MSP-FET

製造商:

說明:
仿真器/模擬器 Emulation tool re- p laces MSP-FET430UIF

庫存量: 259

庫存:
259
可立即送貨
在途量:
247
預期2026/4/30
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
數量超過506會受到最小訂單要求的限制。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,692.34 NT$4,692.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 仿真器/模擬器
RoHS:  
Flash Emulator Tools
MSP430 MCUs
MSP-TS430
MSP430
品牌: Texas Instruments
組裝國家: CN
擴散國: Not Available
原產國: CN
接口類型: USB
工作電源電壓: 1.8 V, 3.6 V
產品類型: Emulators / Simulators
系列: MSP430
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 503.496 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

MSP-FET Flash Emulation Tool

Texas Instruments MSP-FET Flash Emulation Tool is a powerful emulation development tool – often called a debug probe. This tool allows users to quickly begin application development on MSP low-power microcontrollers (MCU). Creating MCU software usually requires downloading the resulting binary program to the MSP device for validation and debugging. The Texas Instruments MSP-FET provides a debug communication pathway between a host computer and the target MSP. This tool provides a Backchannel UART connection between the computer’s USB interface and the MSP UART. This feature affords the MSP programmer a convenient method for communicating serially between the MSP and a terminal running on the computer. It also supports loading programs to the MSP target using the BSL (bootstrap loader) via UART and I2C communication protocols.